Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX001T
Order Code3652217
Product RangeMax Waterproof Cases - Storage Cases
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 83.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 83.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX001T
Order Code3652217
Product RangeMax Waterproof Cases - Storage Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourTransparent
External Height - Imperial1.85"
External Height - Metric47mm
External Width - Imperial6.89"
External Width - Metric175mm
External Depth - Imperial4.53"
External Depth - Metric115mm
Product RangeMax Waterproof Cases - Storage Cases
SVHCNo SVHC (27-Jun-2024)
Alternatives for MAX001T
1 Product Found
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
1.85"
External Width - Imperial
6.89"
External Depth - Imperial
4.53"
Product Range
Max Waterproof Cases - Storage Cases
Case Colour
Transparent
External Height - Metric
47mm
External Width - Metric
175mm
External Depth - Metric
115mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157