Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoRCD-1UK
Order Code1648198
Technical Datasheet
Voltage Rating VAC250VAC
Current Rating13A
Trip Current30mA
Trip Time-
Outlet Type-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Rating VAC
250VAC
Trip Current
30mA
Outlet Type
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Trip Time
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35