Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.950 |
5+ | kr 65.190 |
10+ | kr 62.650 |
20+ | kr 60.260 |
50+ | kr 57.060 |
Product Information
Product Overview
The 205-532-21-38 is a LED Lamp features flat topped LED for enhanced, even illumination of large lens areas. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T1-3/4 midget groove S5.7s
- Reverse polarity options available
- Water clear lens
Applications
Signalling, Industrial
Technical Specifications
Midget Groove / S5.7s
T-1 3/4 (5mm)
527nm
100000h
20mA
No SVHC (14-Jun-2023)
Green
500mW
23cd
12V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate