Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 620.420 |
5+ | kr 529.980 |
10+ | kr 519.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 620.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoR16X16,24V100%
Order Code1162567
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force0.11N
Coil Resistance-
Coil Power Continuous5.5W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length50.8mm
Product Range-
Product Overview
The R16X16,24V100% is a 5.5W 24VDC Cylindrical Solenoid with electroplated body, pull operation, continuous duty cycle. It features robust, enclosed coil design with threaded nose for mounting through bulkhead, integral clevis end, compact, long stroke design, threaded mounting nose with anti-rotation, locknut and shake proof washer, armature and pole piece for corrosion resistance, coil insulation to class-B.
- 25mm Maximum stroke
- 0.1N Magnetic force at maximum stroke
- 25.3N Holding force
Applications
Industrial
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
-
Coil Termination
Wire Leaded
External Length
50.8mm
Solenoid Duty Cycle
Continuous
Holding Force
0.11N
Coil Power Continuous
5.5W
External Diameter
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958