Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM DEE 50 F
Order Code3702960
Technical Datasheet
Convert FromD Sub 50 Position Receptacle
Convert ToScrew Type 51 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The IFM DEE 50 F is a 50-way 5A Terminal Block Interface made up of self extinguishing polyamide 6.6 housing. It is a range of DIN-rail mounting module to connect discrete wiring to a standard DEE connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality DEE connector and screw terminals connectors which will accept cables up to 4mm².
- 15mR Resistance
- 109R Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
D Sub 50 Position Receptacle
Rated Current
5A
Product Range
-
Convert To
Screw Type 51 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24