Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXM2-PL01-0000
Order Code1794361
Technical Datasheet
Power Rating110mW
Wavelength Typ592nm
Luminous Flux @ Test70lm
Forward Current @ Test350mA
Viewing Angle160°
Forward Voltage VF Typ3.05V
COB Length4.61mm
COB Width3.17mm
Lumens / Watt @ Current Test-
Height2.1mm
Product Range-
Technical Specifications
Power Rating
110mW
Luminous Flux @ Test
70lm
Viewing Angle
160°
COB Length
4.61mm
Lumens / Watt @ Current Test
-
Product Range
-
Wavelength Typ
592nm
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.05V
COB Width
3.17mm
Height
2.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005