Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LXIL0603UPGCTR
Order Code3019491
Product RangeQuasarBrite Series
936 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.500 |
25+ | kr 3.100 |
50+ | kr 2.670 |
100+ | kr 2.250 |
250+ | kr 2.050 |
500+ | kr 1.860 |
1000+ | kr 1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXIL0603UPGCTR
Order Code3019491
Product RangeQuasarBrite Series
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3V
Wavelength Typ520nm
Luminous Intensity2.135cd
Viewing Angle75°
Lens ShapeDome
Product RangeQuasarBrite Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
3V
Luminous Intensity
2.135cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
520nm
Viewing Angle
75°
Product Range
QuasarBrite Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability