Print Page
Image is for illustrative purposes only. Please refer to product description.
567 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.270 |
10+ | kr 15.970 |
100+ | kr 13.660 |
250+ | kr 12.540 |
500+ | kr 11.860 |
1000+ | kr 11.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB 1
Order Code1217036
Technical Datasheet
GenderJack
Current Rating3A
Pin Diameter1.9mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating34V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NEB 1 is a 2-pole Power Supply Chassis Socket, straight version with fixing flange and solder eyes. POM insulating body, tin-plated contact. The socket is suitable for use with 1632 01 and NES 1 power supply plugs. Designed according to the DIN 45323 standards.
Applications
Industrial, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
34V
SVHC
No SVHC (21-Jan-2025)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002