Print Page
Image is for illustrative purposes only. Please refer to product description.
366 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.820 |
10+ | kr 11.860 |
100+ | kr 10.150 |
250+ | kr 9.330 |
500+ | kr 8.810 |
1000+ | kr 8.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 02
Order Code1200128
Technical Datasheet
Current Rating2A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.7mm
Barrel Outer Diameter4mm
Voltage Rating6.3V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1636 02 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSAP2 standard with solder terminals and bend protection.
- Outer diameter is 4mm
- Inner diameter is 1.7mm
- Rated current is 2A
- Rated voltage is 6.3VDC
- Mating with 1613 04, 1613 05, 1613 24 power supply sockets
- Temperature range from -20°C to 70°C
- Insulating body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.7mm
Voltage Rating
6.3V
SVHC
Lead (21-Jan-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
4mm
Product Range
-
Technical Docs (3)
Alternatives for 1636 02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00168