Print Page
Image is for illustrative purposes only. Please refer to product description.
463 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.140 |
10+ | kr 11.710 |
100+ | kr 9.400 |
500+ | kr 8.730 |
1000+ | kr 8.430 |
2500+ | kr 8.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1501 05
Order Code1216978
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter2.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1501 05 is a 3-pole Stereo Jack Chassis Socket, 15 series, angular version for printed circuit boards (PCBs) with plastic collar. UL94V-0 flame-rated polybutylene terephthalate (PBT) insulating body, silver-plated contacts. The 15 series socket is suitable for use with KLS 13 jack plug. Designed according to JIS C 6560 JC25J3A standards.
- 5 to 20N Insertion force
- 4 to 20N Withdrawal force
- ≥5000 Mating cycles
- ≤50mΩ Contact resistance
- 0.5A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Automotive
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035