Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMCK 3
Order Code2673233
Product RangeRSMCK Series
Technical Datasheet
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 118.180 |
10+ | kr 111.840 |
25+ | kr 105.500 |
100+ | kr 103.410 |
250+ | kr 101.240 |
500+ | kr 99.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 118.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMCK 3
Order Code2673233
Product RangeRSMCK Series
Technical Datasheet
Product RangeRSMCK Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating63V
SVHCLead (14-Jun-2023)
Product Overview
The RSMCK 3 is a M8 male Pico Field Attachable Connector with PA housing/molded body, self-extinguishing TPU insert, 3-pole CuZn/pre-nickel plated and 0.8 microns gold-plated contact comes with threaded joint, CuZn/nickel-plated receptacle shell and FKM O-ring. Suitable for use with sensors and actuators.
- Screw terminals mode of connection
- 0.14 to 0.5mm² Connectable conductor
- ≤5mΩ Contact resistance
- -40 to 85°C Operating temperature range
- IP67/NEMA-6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
RSMCK Series
Sensor Connector Gender
Male
No. of Contacts
3Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (14-Jun-2023)
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
63V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887