Print Page
001-0009
Antenna, 2.4 GHz / 5.5 GHz, Dipole, 2dBi, Reverse Polarity SMA
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 147.100 |
5+ | kr 141.150 |
10+ | kr 135.200 |
50+ | kr 124.720 |
100+ | kr 121.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 147.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part No001-0009
Order Code2324806
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max5.85GHz
Antenna MountingCable
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- 2.4GHz/5.5GHz dipole whip antenna with SMA-RP connector
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.85GHz
Gain
2dB
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Cable
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability