Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.820 |
5+ | kr 67.750 |
10+ | kr 62.160 |
20+ | kr 55.900 |
50+ | kr 49.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSRL-5-F-D-2
Order Code2797254
Product RangeSRL
Technical Datasheet
Switch Operation-
Contact ConfigurationSP3T
Product RangeSRL
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
-
Product Range
SRL
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
90°
Contact Configuration
SP3T
No. of Switch Positions
3 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04