Print Page
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.840 |
10+ | kr 24.100 |
25+ | kr 21.500 |
50+ | kr 20.160 |
100+ | kr 18.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1041
Order Code2797206
Product RangeCK
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCK
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max24V
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
3 Pole
Contact Current AC Max
150mA
Product Range
CK
Contact Current DC Max
1A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012