Print Page
332 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.550 |
10+ | kr 23.950 |
25+ | kr 21.270 |
50+ | kr 20.010 |
100+ | kr 18.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1025
Order Code1123688
Product RangeCK
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCK
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
The CK1025 from Lorlin is a rotary switch. It is a 2 pole and 6 position rotary switch with non shorting contacts.
- Switch rating is 150mA at 250V
- Circuitry at 30° indexing
- Silver plated contacts
- Solder tag terminals
- Adjustable stop to restrict number of positions
- Operating temperature range from -30°C to 85°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
2 Pole
Contact Current AC Max
150mA
Product Range
CK
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01