Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 637.350 |
5+ | kr 555.630 |
10+ | kr 470.270 |
50+ | kr 456.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 637.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO190-12NO7
Order Code3930200
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current240A
Forward Voltage Max1.36V
Diode Module ConfigurationBridge
Diode Case StylePWS-E
No. of Pins5Pins
Operating Temperature Max150°C
Forward Surge Current2.8kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
3 phase rectifier bridge module suitable for use in diode for main rectification, for three phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies, field supply for DC motors applications.
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.36V
Diode Case Style
PWS-E
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
240A
Diode Module Configuration
Bridge
No. of Pins
5Pins
Forward Surge Current
2.8kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability