Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP0220SALRP
Order Code3930477
Product RangeSIDACtor Pxxx0SxL Series
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.090 |
10+ | kr 7.690 |
100+ | kr 5.160 |
500+ | kr 4.080 |
1000+ | kr 3.730 |
5000+ | kr 3.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0220SALRP
Order Code3930477
Product RangeSIDACtor Pxxx0SxL Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA
Thyristor TypeSIDACtor
Breakover Voltage Max32V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Peak Off-State Voltage, Vdrm15V
Product RangeSIDACtor Pxxx0SxL Series
SVHCTo Be Advised
Product Overview
SIDACtor® series protection thyristor designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. It provides a surface mount solution that enables equipment to comply with global regulatory standards.
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within its ratings
- Low capacitance
- Fails short circuit when surged in excess of ratings
- UL recognized to UL 497B as an isolated loop circuit protector
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA
Breakover Voltage Max
32V
Peak Pulse Current Ippm
150A
Product Range
SIDACtor Pxxx0SxL Series
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
15V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001