Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR125S-240
Order Code2786617
Product RangePolySwitch LVR
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.700 |
10+ | kr 8.510 |
25+ | kr 7.760 |
50+ | kr 7.540 |
100+ | kr 6.870 |
250+ | kr 6.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR125S-240
Order Code2786617
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current1.25A
Trip Current2.5A
Time to Trip23s
Fuse ShapeRound
Current Rating Max12.5A
Lead Spacing11.4mm
Diameter21.2mm
Length-
Thickness5.3mm
Height27.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR
Voltage Rating
240VAC
Trip Current
2.5A
Fuse Shape
Round
Lead Spacing
11.4mm
Length
-
Height
27.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
1.25A
Time to Trip
23s
Current Rating Max
12.5A
Diameter
21.2mm
Thickness
5.3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for LVR125S-240
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000577
Product traceability