Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR005NS
Order Code2473640
Product RangePolySwitch LVR
Technical Datasheet
203 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.250 |
10+ | kr 3.510 |
50+ | kr 3.230 |
100+ | kr 3.040 |
200+ | kr 2.780 |
500+ | kr 2.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR005NS
Order Code2473640
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current50mA
Trip Current120mA
Time to Trip10s
Fuse ShapeRound
Current Rating Max1A
Lead Spacing5.8mm
Diameter6.9mm
Length-
Thickness4.6mm
Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch LVR
Holding Current
50mA
Time to Trip
10s
Current Rating Max
1A
Diameter
6.9mm
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
120mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
9.9mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for LVR005NS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
Product traceability