Print Page
Image is for illustrative purposes only. Please refer to product description.
696 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 70.590 |
5+ | kr 59.850 |
10+ | kr 49.100 |
50+ | kr 45.590 |
100+ | kr 42.090 |
250+ | kr 41.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 70.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC2SD065D20A
Order Code3996577
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Repetitive Peak Reverse Voltage650V
Continuous Forward Current If48A
Average Forward Current48A
Total Capacitive Charge63nC
Diode Case StyleTO-263
No. of Pins2 Pin
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Continuous Forward Current If
48A
Total Capacitive Charge
63nC
No. of Pins
2 Pin
Junction Temperature Tj Max
175°C
Qualification
AEC-Q101
SVHC
To Be Advised
Diode Configuration
Single
Repetitive Peak Reverse Voltage
650V
Average Forward Current
48A
Diode Case Style
TO-263
Operating Temperature Max
175°C
Diode Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability