Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH20N300
Order Code3930404
Product RangeBiMOSFET Series
Technical Datasheet
217 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 295.880 |
5+ | kr 274.830 |
10+ | kr 253.860 |
50+ | kr 232.820 |
100+ | kr 211.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 295.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH20N300
Order Code3930404
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.7V
Power Dissipation250W
Collector Emitter Voltage Max3kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
SVHCTo Be Advised
Product Overview
High voltage, high gain BIMOSFET™ monolithic bipolar MOS transistor. Suitable for use in switch-mode and resonant-mode power supplies, uninterruptible power supplies (UPS), laser generators, capacitor discharge circuits and AC switches applications.
- High blocking voltage
- Anti-parallel diode
- International standard package
- Low conduction losses
- Low gate drive requirement
- High power density
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
250W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
3kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability