Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDST2045C
Order Code2773742
Product RangeDST
Technical Datasheet
104 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.390 |
10+ | kr 7.610 |
100+ | kr 5.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDST2045C
Order Code2773742
Product RangeDST
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeDST
Qualification-
SVHCTo Be Advised
Product Overview
DST2045C is a DST series common cathode schottky barrier rectifier. This is an ultra-low VF schottky barrier rectifier designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and lower VF products. It is suitable for high-frequency switching mode power supply, free-wheeling diodes and polarity protection diodes. Application includes switching mode power supply, DC/DC converters, free-wheeling diodes, polarity protection diodes.
- ultra-low forward voltage drop, high frequency operation
- High junction temperature capability, guard ring for enhanced ruggedness and long term reliability
- 0.58V max forward voltage drop (per leg, pulse width <lt/>300μs, duty cycle <lt/>2%, at10A, pulse, TJ= 25°C)
- 2mA max reverse current (per leg, pulse width <lt/>300μs, duty cycle <lt/>2%, at10A, pulse, TJ= 25°C)
- 45V maximum peak inverse voltage
- 20A average forward current (total device, 50% duty cycle at TC =80°C)
- Junction temperature range from -55 to +150°C, TO-220AB case style
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AB
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
DST
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability