Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55110-3M-02-A
Order Code5052622
Technical Datasheet
Sensing Range Max12.5mm
Supply Voltage DC Min3.8V
Supply Voltage DC Max24V
Output ConfigurationSink
Output Voltage400mV
Sensor TerminalsCable
Switching Speed100µs
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 55110-3M-02-A
1 Product Found
Technical Specifications
Sensing Range Max
12.5mm
Supply Voltage DC Max
24V
Output Voltage
400mV
Switching Speed
100µs
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Min
3.8V
Output Configuration
Sink
Sensor Terminals
Cable
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0892