Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No39611000000
Order Code9516280
Product RangeTE5 396 Series
Technical Datasheet
1,496 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.250 |
50+ | kr 5.620 |
100+ | kr 5.130 |
250+ | kr 4.730 |
500+ | kr 4.380 |
1400+ | kr 4.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39611000000
Order Code9516280
Product RangeTE5 396 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Product RangeTE5 396 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
Product Overview
The 39611000000 is a 1A/125VAC time-lag Anti-surge Fuse with thermoplastic PA66 polyamide base/cap, copper tin-plated round pins and radial leaded case. This 396-series halogen-free fuse features low internal resistance. Direct solderable or plug-in versions.
- Reduced PCB space requirements
- Vibration-resistant
- Shock safe casing
- 155mV Nominal voltage drop
- 155W Nominal power dissipation
- 0.08677Ω Nominal cold resistance
- -40 to 85°C Operating temperature range
Applications
Safety, Power Management, Consumer Electronics, Industrial
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
125VAC
Product Range
TE5 396 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 39611000000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000533
Product traceability