Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No39505000000
Order Code529382
Product RangeTE5 395 Series
Technical Datasheet
586 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.150 |
| 50+ | kr 6.310 |
| 100+ | kr 5.770 |
| 250+ | kr 5.310 |
| 500+ | kr 4.920 |
| 1400+ | kr 4.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39505000000
Order Code529382
Product RangeTE5 395 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangeTE5 395 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
125V
Product Range
TE5 395 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability