Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.970 |
5+ | kr 51.650 |
10+ | kr 47.770 |
20+ | kr 42.230 |
50+ | kr 36.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 61.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5701.5801
Order Code307336
Technical Datasheet
Product Range-
Fuse Current80A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric32mm x 22mm x 10.5mm
Fuse Size Imperial1.26" x 0.87" x 0.41"
Blow Characteristic-
Product Overview
157.5701.5801 is a housed fuse strips for battery-powered vehicles.
- 80A current rating
- 48VDC/480A breaking capacity
- With window for visual inspection of melting element
- UL recognized
- Operating temperature from -40°C to 125°C
Notes
Not intended for automotive or truck applications.
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
32mm x 22mm x 10.5mm
Blow Characteristic
-
Fuse Current
80A
Voltage Rating VDC
48V
Fuse Size Imperial
1.26" x 0.87" x 0.41"
Technical Docs (2)
Alternatives for 157.5701.5801
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02