Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0SPF003.T
Order Code1818394
Product RangePOWR-GARD SPF
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 227.990 |
5+ | kr 199.530 |
10+ | kr 165.310 |
20+ | kr 148.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 227.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SPF003.T
Order Code1818394
Product RangePOWR-GARD SPF
Technical Datasheet
Product RangePOWR-GARD SPF
Fuse Current3A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
POWR-GARD SPF
Voltage Rating VAC
-
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
3A
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005