Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.100H
Order Code1596656
Product RangeMICRO 273 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.100H
Order Code1596656
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0273.100H is a 100mA PCB mount very fast acting Radial Leaded Fuse with R-4 Ryton base, tin plated copper pins and mirror polished polycarbonate cap. The MICRO™ fuse provides reliability in a compact design and it is developed originally for the US space program. The ampere rating is to suit a wide variety of design needs.
- High breaking capacity
- Clear cover to view fuse element status
Applications
Consumer Electronics
Technical Specifications
Fuse Current
100mA
Voltage Rating VAC
125V
Voltage Rating VDC
125VDC
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Product Range
MICRO 273 Series
Voltage Rating VDC
125VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381