Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.160UAT1
Order Code9922423
Product Range242 Series
Technical Datasheet
404 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.820 |
10+ | kr 27.310 |
50+ | kr 22.980 |
100+ | kr 21.270 |
200+ | kr 19.920 |
500+ | kr 18.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.160UAT1
Order Code9922423
Product Range242 Series
Technical Datasheet
Fuse Current160mA
Voltage Rating VAC250V
Voltage Rating VAC250V
Product Range242 Series
Voltage Rating VDC250V
Voltage Rating VDC-VDC
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
160mA
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
250V
Product Range
242 Series
Voltage Rating VDC
-VDC
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Technical Docs (2)
Alternatives for 0242.160UAT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability