Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No7892
Order Code2908566
Product RangeLindstrom - Supreme
Also Known AsGTIN UPC EAN: 7314150052738
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 700.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 700.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7892
Order Code2908566
Product RangeLindstrom - Supreme
Also Known AsGTIN UPC EAN: 7314150052738
Technical Datasheet
Plier StyleLong Nose
Overall Length129mm
Product RangeLindstrom - Supreme
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality pliers for general electronics work, repair and fine mechanical work.
- Material: High performance alloy steel
- Polished
- Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency
- Tough hardened 42-46 HRC
- Screw joint that minimizes friction and maximizes jaw alignment
- ESD safe handles in synthetic material with return spring
- 29 mm of smooth jaws bent at 60º with radiused edges
Technical Specifications
Plier Style
Long Nose
Product Range
Lindstrom - Supreme
Overall Length
129mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056