Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 189.810 |
10+ | kr 165.540 |
20+ | kr 161.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 189.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1790USB
Order Code3765393
Technical Datasheet
Magnifier Type-
Arm Length-
For Use WithProfessional Restoration, Electronics & Engineering Work
Magnification1.5x, 2.5x, 3.5x, 5x
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Pro LED magnifier glasses with 4 lenses is a sturdy magnifier glasses with LED spotlight ideal for professional restoration, electronics & engineering work. Comfortable spectacle frame with non-slip arms & strong interchangeable single-lens magnifiers from 1.5x – 5.0x.
- Robust frame with hardened lenses
- Sturdy frame with two-step adjustable LED spotlight
- 4 precision ground hardened lenses with magnification 1.5x, 2.5x, 3.5x & 5.0x
- Focal lengths 100- 260mm (4- 10”)
- Built-in rechargeable battery
Technical Specifications
Magnifier Type
-
For Use With
Professional Restoration, Electronics & Engineering Work
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Arm Length
-
Magnification
1.5x, 2.5x, 3.5x, 5x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375