Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 544.720 |
5+ | kr 431.700 |
10+ | kr 423.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 544.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4/3 ESD
Order Code9584358
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialDissipative Plastic
External Height - Imperial4.21"
External Height - Metric107mm
External Width - Imperial-
External Width - Metric267mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for A1-4/3 ESD
3 Products Found
Product Overview
- Conductive cabinet with 3 drawers
Notes
The cabinet is supplied without SMD boxes
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
4.21"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Dissipative Plastic
External Height - Metric
107mm
External Width - Metric
267mm
External Depth - Metric
355mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9