Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.720 |
10+ | kr 33.710 |
100+ | kr 27.220 |
250+ | kr 24.840 |
500+ | kr 22.450 |
1000+ | kr 22.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.1B.742.DN
Order Code3817362
Technical Datasheet
Accessory TypeCollet
For Use WithMultipole
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FGG.1B.742.DN is a D-type Collet for use with the 1B series multi-pole connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Collet
No. of Positions
-
Product Range
-
For Use With
Multipole
Strain Relief Material
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159