235 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 176.340 |
10+ | kr 152.370 |
25+ | kr 128.920 |
100+ | kr 126.530 |
250+ | kr 123.990 |
500+ | kr 121.450 |
Product Information
Product Overview
The FFA.0S.302.CLAC44 is a 2-way Circular Connector, 0S series, straight plug with cable collect. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. Push-pull self-latching system with two straight solder contacts. The modular design of the 0S series connector offers a solution for most applications. The push-pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 10A Current rating
- PEEK insulator
- IP50 Protection rating
- 5000 Maximum matings
- 4.8mΩ Maximum resistance
- 0.9mm Contact diameter
- 360° Screening for full EMC shielding
- 2 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Pin / Socket
Brass Body
Brass, Beryllium Copper
No SVHC (14-Jun-2023)
0S Series
2Contacts
Push-Pull
Chrome
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate