Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 990.980 |
5+ | kr 971.130 |
10+ | kr 951.350 |
25+ | kr 931.500 |
50+ | kr 911.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 990.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 305-S
Order Code2146845
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy0.8%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current300A
Accuracy0.8%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LA 305-S is a 300A Current Transducer with sensor output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Accuracy
0.8%
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage Range
± 12V to ± 15V
Accuracy
0.8%
Primary Current
300A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2