Print Page
9 In Stock
8 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12,633.000 |
5+ | kr 10,335.000 |
10+ | kr 9,477.000 |
25+ | kr 8,746.000 |
50+ | kr 8,119.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12,633.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoIN 500-S
Order Code3889272
Product RangeIN Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 14.25VDC to ± 15.75VDC
Supply Voltage DC Min14.25V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Current Measuring Range DC-500A to 500A
Accuracy0.0018 %
Current Sensor TechnologyClosed Loop Flux Gate
Current Measuring Range AC-500A to 500A
Primary Current-500A to 500A
Response Time1µs
Secondary Signal TypeCurrent
Accuracy0.0018%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIN Series
Product Overview
IN 500-S is a current transducer used for the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. F Complies with EN 61000-6-2: 2005, EN 61000-6-3: 2007, EN 61010-1: 2010 standards. Applications include industrial, laboratory and medical.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 500A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Status signal to indicate the transducer state, LED indicator confirms normal operation
- Metal housing to improve immunity to EMC & power dissipation
- Very high accuracy, excellent linearity, extremely low temperature drift, no insertion losses
- Wide frequency bandwidth, high immunity to external fields, very low noise on output signal
- Low noise feedback to primary conductor
- Flat or vertical panel mounting
- Power supply +/- 15V, temperature range from -40°C to +85°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Accuracy
0.0018 %
Current Measuring Range AC
-500A to 500A
Response Time
1µs
Accuracy
0.0018%
Operating Temperature Min
-40°C
Product Range
IN Series
Supply Voltage Range
± 14.25VDC to ± 15.75VDC
Supply Voltage DC Max
15.75V
Current Measuring Range DC
-500A to 500A
Current Sensor Technology
Closed Loop Flux Gate
Primary Current
-500A to 500A
Secondary Signal Type
Current
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1