Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHY 10-P
Order Code1617401
Product RangeHY 5..25-P Series
Technical Datasheet
163 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 193.570 |
10+ | kr 158.420 |
25+ | kr 145.210 |
50+ | kr 134.020 |
100+ | kr 124.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 193.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHY 10-P
Order Code1617401
Product RangeHY 5..25-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-30A to 30A
Accuracy1%
Current Measuring Range AC-30A to 30A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time3µs
Primary Current± 10A
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeHY 5..25-P Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HY 5..25-P series Current Transducer for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit).
- Hall effect measuring principle
- 2500V Isolation test voltage
- Low power consumption
- Extended measuring range (3 x IPN)
- High immunity to external interference
- Insulating plastic case recognized according to UL94V-0
- Easy mounting
- Small size and space saving
- Only one design for wide current ratings range
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
± 10A
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
12V
Supply Voltage DC Max
15V
Current Measuring Range DC
-30A to 30A
Current Measuring Range AC
-30A to 30A
Response Time
3µs
Accuracy
1%
Operating Temperature Min
-10°C
Product Range
HY 5..25-P Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016