Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHOYS 100-S-0100
Order Code3253146
Product RangeHOYS-S Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 255.360 |
5+ | kr 250.280 |
10+ | kr 245.130 |
25+ | kr 240.060 |
50+ | kr 234.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 255.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHOYS 100-S-0100
Order Code3253146
Product RangeHOYS-S Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.5V
Accuracy± 1.25%
Current Measuring Range DC-250A to 250A
Current Measuring Range AC-250A to 250A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time3µs
Primary Current100A
Accuracy1.25%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHOYS-S Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-250A to 250A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
100A
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1.25%
Current Measuring Range AC
-250A to 250A
Response Time
3µs
Accuracy
1.25%
Operating Temperature Min
-40°C
Product Range
HOYS-S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1