Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 200-/SP30
Order Code2664232
Product RangeHO-S/SP30 Series
Technical Datasheet
65 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 148.050 |
10+ | kr 145.060 |
25+ | kr 142.150 |
50+ | kr 139.170 |
100+ | kr 136.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 148.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 200-/SP30
Order Code2664232
Product RangeHO-S/SP30 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.5V
Accuracy± 1%
Current Measuring Range DC-500A to 500A
Current Sensor TechnologyOpen Loop Hall Effect
Current Measuring Range AC-500A to 500A
Response Time3.5µs
Primary Current200A
Accuracy1%
Secondary Signal Type0V to 5V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-S/SP30 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-500A to 500A
Current Measuring Range AC
-500A to 500A
Primary Current
200A
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
HO-S/SP30 Series
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Sensor Technology
Open Loop Hall Effect
Response Time
3.5µs
Accuracy
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536