Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 10-P/SP33
Order Code2664205
Product RangeHO-P/SP33 Series
Technical Datasheet
261 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 92.980 |
10+ | kr 76.040 |
25+ | kr 69.700 |
50+ | kr 64.320 |
100+ | kr 59.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 92.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 10-P/SP33
Order Code2664205
Product RangeHO-P/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.14V to 3.46V
Supply Voltage DC Min3.14V
Supply Voltage DC Max3.46V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-25A to 25A
Accuracy± 1.35%
Current Measuring Range AC-25A to 25A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time3.5µs
Primary Current10A
Accuracy1.35%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-P/SP33 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
3.14V
Measured Current
AC / DC / Pulsed
Accuracy
± 1.35%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
10A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
3.14V to 3.46V
Supply Voltage DC Max
3.46V
Current Measuring Range DC
-25A to 25A
Current Measuring Range AC
-25A to 25A
Response Time
3.5µs
Accuracy
1.35%
Operating Temperature Min
-40°C
Product Range
HO-P/SP33 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01