Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 20-P/SP33
Order Code2664183
Product RangeHLSR-P/SP33 Series
Technical Datasheet
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.880 |
10+ | kr 56.340 |
25+ | kr 51.640 |
50+ | kr 47.680 |
100+ | kr 44.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 20-P/SP33
Order Code2664183
Product RangeHLSR-P/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.135V to 3.465V
Supply Voltage DC Min3.135V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max3.465V
Current Measuring Range DC-50A to 50A
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-50A to 50A
Primary Current20A
Response Time2.5µs
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P/SP33 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
3.135V
Supply Voltage DC Max
3.465V
Accuracy
± 1%
Current Measuring Range AC
-50A to 50A
Response Time
2.5µs
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
3.135V to 3.465V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-50A to 50A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
20A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HLSR-P/SP33 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005