Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 10-P/SP33
Order Code2664177
Product RangeHLSR Series
Technical Datasheet
339 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.880 |
10+ | kr 56.340 |
25+ | kr 51.640 |
50+ | kr 47.680 |
100+ | kr 44.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 10-P/SP33
Order Code2664177
Product RangeHLSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.135V to 3.465V
Supply Voltage DC Min3.135V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max3.465V
Current Measuring Range DC-25A to 25A
Accuracy1%
Current Measuring Range AC-25A to 25A
Current Sensor TechnologyOpen Loop Multi-Range
Primary Current10A
Response Time2.5µs
Secondary Signal TypeVoltage
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HLSR 10-P/SP33 is a HLSR-P/SP33 series current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS. SMPS, power supplies for welding applications, combiner box and MPPT.
- Open loop multi-range current transducer, voltage output
- Low power consumption
- Factory calibrated
- Compact design for through-hole PCB mounting
- High bandwidth, very low loss magnetic core
- Extremely low profile: h = 12mm
- Low foot-print, low offset drift, over-drivable Uref
- Supply voltage range from 3.135 to 3.465V (TA = 25°C, ±UC = ±3.3V, RM = 10kohm)
- Primary nominal RMS current is 10A(At TA = 25 °C, UC = +3.3 V, RL = 10 kΩ)
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
3.135V
Supply Voltage DC Max
3.465V
Accuracy
1%
Current Sensor Technology
Open Loop Multi-Range
Response Time
2.5µs
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HLSR Series
Supply Voltage Range
3.135V to 3.465V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-25A to 25A
Current Measuring Range AC
-25A to 25A
Primary Current
10A
Secondary Signal Type
Voltage
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005