Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075761872
Order Code4135758
Product RangeVintage 1906 LED DIM Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 230.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 230.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075761872
Order Code4135758
Product RangeVintage 1906 LED DIM Series
Technical Datasheet
Lamp StyleFilament Ballon
Lamp Base TypeE27
LED ColourExtra Warm White
CCT1600K
DimmableDimmable
Beam Angle320°
Equivalent Wattage10W
Luminous Flux100lm
Power Rating4.5W
Supply Voltage240VAC
Energy RatingG
External Length270mm
External Diameter170mm
Product RangeVintage 1906 LED DIM Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Ballon
LED Colour
Extra Warm White
Dimmable
Dimmable
Equivalent Wattage
10W
Power Rating
4.5W
Energy Rating
G
External Diameter
170mm
SVHC
To Be Advised
Lamp Base Type
E27
CCT
1600K
Beam Angle
320°
Luminous Flux
100lm
Supply Voltage
240VAC
External Length
270mm
Product Range
Vintage 1906 LED DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.413