Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075622388
Order Code4135577
Product RangeLED PIN 12 V DIM Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 91.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075622388
Order Code4135577
Product RangeLED PIN 12 V DIM Series
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle320°
Equivalent Wattage20W
Luminous Flux200lm
Power Rating2W
Supply Voltage12V
Energy RatingF
External Length40mm
External Diameter15mm
Product RangeLED PIN 12 V DIM Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
20W
Power Rating
2W
Energy Rating
F
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
2700K
Beam Angle
320°
Luminous Flux
200lm
Supply Voltage
12V
External Length
40mm
Product Range
LED PIN 12 V DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011