Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075590854
Order Code4135289
Product RangePARATHOM CLASSIC A DIM Series
Also Known AsGTIN UPC EAN: 4058075590854
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075590854
Order Code4135289
Product RangePARATHOM CLASSIC A DIM Series
Also Known AsGTIN UPC EAN: 4058075590854
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle300°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating6.5W
Supply Voltage240VAC
Energy RatingE
External Length104mm
External Diameter60mm
Product RangePARATHOM CLASSIC A DIM Series
SVHCTo Be Advised
Product Overview
- Very low energy consumption
- No UV and near-IR radiation in the light beam
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
60W
Power Rating
6.5W
Energy Rating
E
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
300°
Luminous Flux
806lm
Supply Voltage
240VAC
External Length
104mm
Product Range
PARATHOM CLASSIC A DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046