Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075543546
Order Code4135215
Product RangeSubstiTUBE T5 Series
Also Known AsGTIN UPC EAN: 4058075543546
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 229.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 229.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075543546
Order Code4135215
Product RangeSubstiTUBE T5 Series
Also Known AsGTIN UPC EAN: 4058075543546
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG5
LED ColourCool Daylight
CCT6500K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage28W
Luminous Flux2400lm
Power Rating16W
Supply Voltage240V
Energy RatingD
External Length1149mm
External Diameter19mm
Product RangeSubstiTUBE T5 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Colour
Cool Daylight
Dimmable
Non-Dimmable
Equivalent Wattage
28W
Power Rating
16W
Energy Rating
D
External Diameter
19mm
SVHC
To Be Advised
Lamp Base Type
G5
CCT
6500K
Beam Angle
160°
Luminous Flux
2400lm
Supply Voltage
240V
External Length
1149mm
Product Range
SubstiTUBE T5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178