Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 305.430 |
5+ | kr 269.920 |
10+ | kr 241.820 |
20+ | kr 236.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 305.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195204-233
Order Code3996094
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force12.8N
Coil Resistance83.5ohm
Coil Power Continuous7W
Coil TerminationWire Leaded
External Diameter19.6mm
External Length39.37mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
83.5ohm
Coil Termination
Wire Leaded
External Length
39.37mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
12.8N
Coil Power Continuous
7W
External Diameter
19.6mm
Product Range
-
Technical Docs (2)
Alternatives for 195204-233
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083