ME5E
EPROM Eraser ME5E, Ultraviolet, 5 Chips, Erase Indicator, Safety Interlock, On Board Erasing
3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,225.000 |
Product Information
Product Overview
The ME5E EPROM eraser is designed for simple low volume applications requiring controlled UV exposure. This model is a robust table top design that is constructed to operate consistently and reliably over a long life. The ME5E incorporates advanced features to ensure dependable erasure and operator safety. A safety interlock prevents any UV leakage and the filtering action of the quartz glass tube minimises ozone separation. A panel indicator shows the erasing cycle and the sample tray is designed to facilitate on board erasing.
- 4000uW/sqcm UV intensity
- The ME5E unit is designed to operate from 230V at 50Hz
- Panel indicators show the erasing cycle or if any lamp has failed to operate
- A safety interlock prevents any UV leakage and the filtering action
- 190mm x 165mm x 95mm dimensions
Applications
Embedded Design & Development
Warnings
Short wave UV is injurious to the eyes and can cause painful skin burns. Always disconnect from the mains supply before and during any lamp replacement. Never look directly at a working lamp.
Technical Specifications
-
Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector
Eprom Eraser ME5E
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate