Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5733
Order Code2500563
Also Known AsGTIN UPC EAN: 5018341057336
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 207.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 207.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No5733
Order Code2500563
Also Known AsGTIN UPC EAN: 5018341057336
Technical Datasheet
Plier StyleCirclip
Plier TypeInternal & External Interchangeable
Overall Length-
Jaw Opening Max48mm
Bore Size Min8mm
Bore Size Max48mm
No. of Tips Supplied5 Tips
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Professional quality internal / external circlip pliers
- 175mm in length
- Internal (22mm - 48mm)
- External (8mm - 48mm)
- Quick change facility plus 2mm Hex key for locking
- Tips are stored in the cushioned grip handles
Contents
Straight tips: 1.2mm & 1.8mm, 2x 90º tips: 1.2mm, 2x 90º tips: 1.8mm, 2mm Hex key for locking
Technical Specifications
Plier Style
Circlip
Overall Length
-
Bore Size Min
8mm
No. of Tips Supplied
5 Tips
SVHC
No SVHC (19-Jan-2021)
Plier Type
Internal & External Interchangeable
Jaw Opening Max
48mm
Bore Size Max
48mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23