Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 292.080 |
5+ | kr 280.100 |
10+ | kr 268.130 |
20+ | kr 262.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 292.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMV1200-40
Order Code1216318
Technical Datasheet
No. of Phases-
Supply Voltage-
Energy Meter Mounting-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EMV1200-40 is a LCD Digital Panel Voltmeter features 4 to 40V measurement range with 200mV resolution and is powered from the signal it is measuring. Module is fitted to the panel by locating its threaded stud through the hole, fitting the washer and tightening the nut provided. The module's connecting wires pass through the hollow stud into the target application for connection. A rubber seal is included, providing splash-proof protection for the unit when fitted to the meter during installation.
- Single hole mounting thermometer
- 12.5mm Digit height
- Reverse polarity protection
- Splash-proof protection
- -0 to 50°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Phases
-
Energy Meter Mounting
-
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024